Molex, 3099 Female/Male PCB Header, 5.03mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 150 units)*

£213.00

(exc. VAT)

£255.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£213.00£1.42

*price indicative

RS Stock No.:
683-867
Mfr. Part No.:
10-18-1034
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

5.03mm

Gender

Female/Male

Series

3099

Body Orientation

Straight

COO (Country of Origin):
MX
The Molex Standard .093 inch Pin and Socket Header designed to excel in power and wire-to-board applications, delivering reliability and efficiency. With a 2.36mm diameter and a structured shrouded design, this connector accommodates three circuits, integrating one female and two male terminals. It boasts robust construction from high-quality brass and phosphor bronze, plated with tin for optimal connectivity. Rated for a maximum current of 5A and voltage of 250V, this header supports a wide array of configurations, making it an ideal choice for various PCB header and receptacle requirements. Engineered to withstand extreme temperatures from -40° to +105°C, it ensures durable performance in demanding environments while promoting ease of assembly with through-hole termination interface style.

Compatible with a range of Standard .093" connectors, providing flexibility in design
Lightweight design with a net weight of 1.322g aids in reducing overall assembly weight
Durability of up to 25 mating cycles increases lifespan and reduces maintenance costs
Meets compliance standards for EU RoHS, ensuring an eco-friendly choice

Related links