Molex, 35519 Female Connector Housing, 12 Way, 3 Row
- RS Stock No.:
- 684-641
- Mfr. Part No.:
- 35519-1600
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£214.86
(exc. VAT)
£257.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £214.86 | £0.859 |
*price indicative
- RS Stock No.:
- 684-641
- Mfr. Part No.:
- 35519-1600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 3 | |
| Gender | Female | |
| Series | 35519 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 3 | ||
Gender Female | ||
Series 35519 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex 90 and 250 Hybrid female housing features 16 positions provides reliable and robust connectivity solutions designed to meet the high demands of modern electronic applications. With a focus on versatility, these connectors support a wide range of configurations to ensure seamless integration in various environments. Compression and retention features guarantee stable performance even under strenuous conditions, making them ideal for automotive, industrial, and consumer electronics. This product is engineered for easy assembly, featuring a straightforward design that simplifies installation while maintaining high standards of reliability. Users can expect enhanced connectivity experiences that support device longevity and operational efficiency.
Simplifies installation with user-friendly design for quick assembly
Enhances device longevity through reliable electrical performance
Supports various industries including automotive and industrial sectors
Optimized for seamless integration across electronic systems
Enhances device longevity through reliable electrical performance
Supports various industries including automotive and industrial sectors
Optimized for seamless integration across electronic systems
