Molex, 35519 Female Connector Housing, 12 Way, 3 Row
- RS Stock No.:
- 684-637
- Mfr. Part No.:
- 35328-0660
- Brand:
- Molex
Subtotal (1 bag of 1200 units)*
£213.00
(exc. VAT)
£255.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £213.00 | £0.178 |
*price indicative
- RS Stock No.:
- 684-637
- Mfr. Part No.:
- 35328-0660
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 3 | |
| Gender | Female | |
| Series | 35519 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 3 | ||
Gender Female | ||
Series 35519 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex PCB Header designed for reliable power and wire-to-board connections. This high-performance connector features a 7.92mm pitch and accommodates 6 circuits in a vertical orientation, ensuring a sturdy and efficient mating interface. Built with glass-filled polyamide (Nylon) 6/6, this shrouded header promises durability and stability in diverse applications. Engineered for seamless integration, it supports through-hole termination, enhancing overall robustness. The connector meets stringent compliance standards, including RoHS and CSA certifications, making it an excellent choice for environmentally-conscious projects while offering reliable electrical performance.
Designed for through hole termination, prioritizing mechanical stability
Includes a unique lock feature for secure mating and reduced connection issues
Natural resin colours enhances compatibility with a variety of designs
Operating temperature range from -40°C to +105°C ensures performance in extreme conditions
Includes a unique lock feature for secure mating and reduced connection issues
Natural resin colours enhances compatibility with a variety of designs
Operating temperature range from -40°C to +105°C ensures performance in extreme conditions
