Molex, 3191 Male Connector Housing, 6.7mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 684-525
- Mfr. Part No.:
- 19-09-2048
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£191.51
(exc. VAT)
£229.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £191.51 | £0.766 |
*price indicative
- RS Stock No.:
- 684-525
- Mfr. Part No.:
- 19-09-2048
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 6.7mm | |
| Gender | Male | |
| Series | 3191 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 6.7mm | ||
Gender Male | ||
Series 3191 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The Molex Standard .093 inch pin and socket plug housing is expertly designed to provide reliable connections in various power and wire-to-wire applications. This robust component features a 2.36mm diameter and accommodates up to 4 circuits, ensuring versatility across multiple uses. Engineered with a positive latch mechanism, it promotes secure connections while adhering to UL 94V-2 flammability standards. The nylon resin construction guarantees durability in demanding environments, while its polarized design facilitates seamless mating with compatible parts. Additionally, the panel mount capability enhances utility, making it an ideal choice for various electronic assemblies.
Polarized design allows for easy and correct mating with compatible components
Panel mountable for versatile installation options, catering to diverse assembly needs
Net weight of 3.694g makes it lightweight for easy handling and implementation
Available in a clear resin colours for a professional appearance in finished assemblies
Panel mountable for versatile installation options, catering to diverse assembly needs
Net weight of 3.694g makes it lightweight for easy handling and implementation
Available in a clear resin colours for a professional appearance in finished assemblies
