Molex, 3191 Plug Connector Housing, 6.7mm Pitch, 15 Way, 3 Row
- RS Stock No.:
- 684-271
- Mfr. Part No.:
- 19-09-2159
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£191.51
(exc. VAT)
£229.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £191.51 | £0.766 |
*price indicative
- RS Stock No.:
- 684-271
- Mfr. Part No.:
- 19-09-2159
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Number of Rows | 3 | |
| Pitch | 6.7mm | |
| Gender | Plug | |
| Series | 3191 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Number of Rows 3 | ||
Pitch 6.7mm | ||
Gender Plug | ||
Series 3191 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The Molex Standard .093 inch pin and socket plug housing designed for reliable and efficient connections in various applications, particularly in power and wire-to-board and wire-to-wire configurations. This durable product features a positive latch mechanism and is crafted from nylon, ensuring long-lasting performance even in demanding environments. With a flammability rating of UL 94V-2, it meets stringent safety standards while accommodating up to 15 circuits in a compact size. Ideal for seamless integration, its polarized design enhances connectivity by preventing mismatched connections.
Operates effectively within a temperature range of -40° to +105°C
Ideal for power, wire-to-board, and wire-to-wire applications
Suitable for a variety of mating parts, enhancing compatibility
Compact design maximizes space efficiency without sacrificing performance
Ideal for power, wire-to-board, and wire-to-wire applications
Suitable for a variety of mating parts, enhancing compatibility
Compact design maximizes space efficiency without sacrificing performance
