Molex, 3191 Receptacle Connector Housing, 1 Way, 1 Row
- RS Stock No.:
- 684-035
- Mfr. Part No.:
- 19-09-1016
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£241.02
(exc. VAT)
£289.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £241.02 | £0.241 |
*price indicative
- RS Stock No.:
- 684-035
- Mfr. Part No.:
- 19-09-1016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Gender | Receptacle | |
| Series | 3191 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Gender Receptacle | ||
Series 3191 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The Molex 2.36 mm diameter (.093 in) standard pin and socket receptacle housing features a positive latch and UL 94V-0 rating. It accommodates 1 circuit. Its structured format allows for quick referencing, streamlining the design process while minimizing the risk of errors. With the molex Datasheet, users can optimize their use of components and enhance overall project efficiency, making it a vital tool in any technical environment.
Facilitates compatibility checks for seamless integration
Offers installation guidelines to minimize user error
Structured format allows for quick and easy referencing
Optimizes component usage to enhance overall project efficiency
Offers installation guidelines to minimize user error
Structured format allows for quick and easy referencing
Optimizes component usage to enhance overall project efficiency
