TE Connectivity, Grace Inertia 1.25 Plug PCB Header, 1.25mm Pitch, 12 Way, 1 Row Straight, Vertical
- RS Stock No.:
- 602-406
- Mfr. Part No.:
- 1-2382946-2
- Brand:
- TE Connectivity
Subtotal (1 box of 6400 units)*
£1,865.88
(exc. VAT)
£2,239.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £1,865.88 | £0.292 |
*price indicative
- RS Stock No.:
- 602-406
- Mfr. Part No.:
- 1-2382946-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Plug | |
Mounting Type | Cable Mount | |
Series | Grace Inertia 1.25 | |
For Use With | SGI Grace Inertia 1.5 | |
Body Orientation | Straight, Vertical | |
Housing Material | Nylon | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Series Grace Inertia 1.25 | ||
For Use With SGI Grace Inertia 1.5 | ||
Body Orientation Straight, Vertical | ||
Housing Material Nylon | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing is a plug-type connector used in wire-to-board systems. It is designed to securely hold crimped terminals and mate with a corresponding PCB header. Made from insulating material, the housing comes in a natural color. It ensures proper alignment and stable electrical connection in compact electronic assemblies.
Crimp termination method
Nylon housing material
EU RoHS compliant
Nylon housing material
EU RoHS compliant