TE Connectivity, Grace Inertia 1.25 Plug PCB Header, 1.25mm Pitch, 8 Way, 1 Row Straight, Vertical
- RS Stock No.:
- 602-401
- Mfr. Part No.:
- 2382946-8
- Brand:
- TE Connectivity
Subtotal (1 box of 9200 units)*
£1,947.90
(exc. VAT)
£2,337.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,947.90 | £0.212 |
*price indicative
- RS Stock No.:
- 602-401
- Mfr. Part No.:
- 2382946-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Series | Grace Inertia 1.25 | |
| For Use With | SGI Grace Inertia 1.5 | |
| Body Orientation | Straight, Vertical | |
| Housing Material | Nylon | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Series Grace Inertia 1.25 | ||
For Use With SGI Grace Inertia 1.5 | ||
Body Orientation Straight, Vertical | ||
Housing Material Nylon | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing is a plug-type connector used in wire-to-board systems. It is designed to securely hold crimped terminals and mate with a corresponding PCB header. Made from insulating material, the housing comes in a natural color. It ensures proper alignment and stable electrical connection in compact electronic assemblies.
Crimp termination method
Nylon housing material
EU RoHS compliant
Nylon housing material
EU RoHS compliant
Related links
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
