Molex, 160077 Male Connector Housing, 10 Way, 2 Row
- RS Stock No.:
- 536-812
- Mfr. Part No.:
- 1600775010
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.57
(exc. VAT)
£17.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £14.57 | £2.914 |
| 5 + | £13.41 | £2.682 |
*price indicative
- RS Stock No.:
- 536-812
- Mfr. Part No.:
- 1600775010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Series | 160077 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Male | ||
Series 160077 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Connector Housing is designed for versatility and reliability in a myriad of applications. Tailored to meet industry standards, it ensures compliance with environmental regulations while maintaining robust performance. The product stands out for its active status, reflecting current manufacturing advancements. Its design guarantees seamless integration into various connector systems, making it an essential component for professional settings. With a commitment to low halogen content, this product aligns with modern sustainability demands, ensuring minimal environmental impact. Its the ideal choice for safe and responsible engineering.
GADSL/IMDS compliant for industry standard safety
Meets stringent EU RoHS requirements for hazardous substance management
Low halogen construction supports environmentally friendly practices
Multiple part product compliance underscores its reliability
Industry compliance documents ensure broad acceptability across sectors
Certification aids in meeting regulatory standards effortlessly
Meets stringent EU RoHS requirements for hazardous substance management
Low halogen construction supports environmentally friendly practices
Multiple part product compliance underscores its reliability
Industry compliance documents ensure broad acceptability across sectors
Certification aids in meeting regulatory standards effortlessly
