Molex, 160077 Male Connector Housing, 10 Way, 2 Row
- RS Stock No.:
- 536-145
- Mfr. Part No.:
- 1600775005
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.57
(exc. VAT)
£17.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £14.57 | £2.914 |
| 5 + | £13.41 | £2.682 |
*price indicative
- RS Stock No.:
- 536-145
- Mfr. Part No.:
- 1600775005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Series | 160077 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Male | ||
Series 160077 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Connector Housing stands as a reliable solution for various applications, combining durability with innovative design. Designed for optimum performance in demanding environments, this product ensures robust connections and compliance with environmental standards. With its active custom status, it caters to the evolving needs of modern electronic designs, making it an essential asset for professionals seeking efficiency and reliability. The product not only meets industry compliance requirements but also guarantees low halogen status, enhancing its suitability for sensitive applications. This connector housing is more than just a component
it represents a commitment to quality and performance in the competitive landscape of connectivity solutions.
Robust design ensures long lasting performance
Active Custom status meets tailored application needs
Low halogen status supports environmental sustainability
GADSL/IMDS compliance promotes responsible sourcing
Multiple compliance statements assure industry standards
Versatile product suitable for various connector applications
Supports EU RoHS and REACH SVHC compliance for safety
Active Custom status meets tailored application needs
Low halogen status supports environmental sustainability
GADSL/IMDS compliance promotes responsible sourcing
Multiple compliance statements assure industry standards
Versatile product suitable for various connector applications
Supports EU RoHS and REACH SVHC compliance for safety
