TE Connectivity, Economy Power 2.5 Plug Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 526-383
- Mfr. Part No.:
- 1-2324579-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£189.55
(exc. VAT)
£227.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £189.55 | £0.237 |
*price indicative
- RS Stock No.:
- 526-383
- Mfr. Part No.:
- 1-2324579-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 2.5mm | |
Gender | Plug | |
Series | Economy Power 2.5 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series Economy Power 2.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing connector is designed for efficient wire-to-wire applications, offering exceptional reliability and performance. The product features 16 positions arranged in a dual-row configuration, ensuring seamless connectivity for diverse electronic systems. With a compact 2.5 mm centreline pitch, this connector is ideal for applications requiring both space efficiency and high performance. The natural nylon housing not only provides durability but also stands up to various environmental conditions, making it suitable for a wide range of industries including power and signal applications. The design incorporates crimp termination for secure connections, enhancing operational integrity while simplifying installation processes. As part of the Economy Power 2.5 series, this connector demonstrates a perfect balance of cost-effectiveness and quality, ensuring it meets the demands of modern electronic designs.
Built for both power and signal applications, ensuring versatile usage
Natural colour nylon housing provides robustness and durability
Seamless crimp termination enhances connectivity reliability
Optimised for wires sized from 26 to 22 AWG, accommodating various wiring needs
Rated to operate at voltages up to 250 VAC, ensuring compatibility with high-performance requirements
The connector's design supports dual-row arrangement for efficient space utilisation
Mating retention features enhance connection stability during operation
Operating temperature range extends from -55 to 105 °C to withstand challenging conditions
Natural colour nylon housing provides robustness and durability
Seamless crimp termination enhances connectivity reliability
Optimised for wires sized from 26 to 22 AWG, accommodating various wiring needs
Rated to operate at voltages up to 250 VAC, ensuring compatibility with high-performance requirements
The connector's design supports dual-row arrangement for efficient space utilisation
Mating retention features enhance connection stability during operation
Operating temperature range extends from -55 to 105 °C to withstand challenging conditions