TE Connectivity, 1-440146 Socket Connector Housing, 1.25mm Pitch, 10 Way

Subtotal (1 bag of 1500 units)*

£175.92

(exc. VAT)

£211.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£175.92£0.117

*price indicative

RS Stock No.:
526-249
Mfr. Part No.:
1-440146-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Pitch

1.25mm

Gender

Socket

Series

1-440146

COO (Country of Origin):
CN
The TE Connectivity 1.25mm WTB Socket, Housing, 10p is designed to meet the evolving requirements of modern electronic systems. This innovative connector solution ensures reliable performance in tight spaces, allowing engineers to streamline their designs without compromising on quality. Engineered for wire-to-board connections, it provides a secure interface for power and signal circuits, enabling robust communication between components. With its compact footprint and user-friendly design, this connector is perfect for a variety of applications, from consumer electronics to industrial equipment. Its high-quality construction and materials guarantee durability, making it an essential choice for professionals looking to enhance their project outcomes and optimise assembly processes.

Offers a dependable wire-to-board connection for enhanced signal integrity
Features a natural primary product colour that blends seamlessly in diverse applications
Employs a copper alloy contact base material for superior conductivity
Incorporates crimp termination methods for robust attachment ease
Provides compatibility with a wide array of wire sizes, ensuring versatility
Designed without panel mount features, facilitating free-hanging applications
Achieves UL 94V-0 flammability ratings for assured safety standards
Allows for high operating voltage, supporting a range of system requirements