TE Connectivity, AMPMODU Receptacle Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 520-617
- Mfr. Part No.:
- 5-103956-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£142.05
(exc. VAT)
£170.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | £142.05 | £1.776 |
*price indicative
- RS Stock No.:
- 520-617
- Mfr. Part No.:
- 5-103956-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Receptacle | |
Series | AMPMODU | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series AMPMODU | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector assembly is designed for wire-to-board applications, offering exceptional reliability and efficiency. Featuring a 10-position configuration and compact design, it enhances installation flexibility while ensuring high performance in demanding environments. The assembly utilises crimp and insulation displacement technology, providing robust electrical connections that meet stringent industry standards. Built to withstand a wide temperature range, this connector is ideal for diverse applications where durability and dependability are paramount. Its sleek black housing and carefully engineered components make it a crucial element for modern electronic designs, ensuring seamless integration across various platforms.
Designed for wire-to-board connectivity, ensuring versatile applications
Compact form factor optimises space in densely packed electronic assemblies
Robust design supports high-performance demands across different environments
Utilises advanced crimping technology for superior electrical connections
Compatible with a wide range of wire sizes, promoting effortless installations
Operates effectively within a broad temperature spectrum, enhancing reliability
Adheres to stringent industry standards for safety and compliance
Facilitates easy handling and assembly, reducing installation time
Provides high mating retention, ensuring secure connections throughout use
Compact form factor optimises space in densely packed electronic assemblies
Robust design supports high-performance demands across different environments
Utilises advanced crimping technology for superior electrical connections
Compatible with a wide range of wire sizes, promoting effortless installations
Operates effectively within a broad temperature spectrum, enhancing reliability
Adheres to stringent industry standards for safety and compliance
Facilitates easy handling and assembly, reducing installation time
Provides high mating retention, ensuring secure connections throughout use