TE Connectivity, 1-1971 Female PCB Header, 6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 508-840
- Mfr. Part No.:
- 1-1971771-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£192.94
(exc. VAT)
£231.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £192.94 | £0.322 |
*price indicative
- RS Stock No.:
- 508-840
- Mfr. Part No.:
- 1-1971771-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 6mm | |
Gender | Female | |
Series | 1-1971 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 6mm | ||
Gender Female | ||
Series 1-1971 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power triple lock connector is engineered for reliability in demanding electrical applications, providing a secure and efficient connection for wire-to-wire configurations. Its innovative design features a three-position layout that allows for a compact and streamlined setup, making it an ideal choice for various industrial uses. Constructed with robust PBT GF material, the connector supports a wide operational temperature range, ensuring consistent performance under extreme conditions. The intuitive keying system simplifies installation while safeguarding against mismatched connections, enhancing safety and functionality. Whether utilised in automotive, industrial, or electronic environments, this connector delivers exceptional performance, leading to increased overall system efficiency and longevity.
Designed for a secure and reliable wire-to-wire connection
Manufactured from durable materials to withstand harsh conditions
Efficiently accommodates three power positions for versatile applications
Keying feature prevents incorrect connections during installation
Optimised for a wide temperature range, ensuring reliability
Straight cable exit for easy integration into existing systems
Meets stringent industry standards for flammability and safety
Compatible with various connector series for enhanced utility
Manufactured from durable materials to withstand harsh conditions
Efficiently accommodates three power positions for versatile applications
Keying feature prevents incorrect connections during installation
Optimised for a wide temperature range, ensuring reliability
Straight cable exit for easy integration into existing systems
Meets stringent industry standards for flammability and safety
Compatible with various connector series for enhanced utility