TE Connectivity, BUCHANAN Receptacle Housing Plug, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 507-145
- Mfr. Part No.:
- 2319461-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 150 units)*
£179.28
(exc. VAT)
£215.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £179.28 | £1.195 |
*price indicative
- RS Stock No.:
- 507-145
- Mfr. Part No.:
- 2319461-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 5mm | |
Gender | Receptacle | |
Series | BUCHANAN | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series BUCHANAN | ||
- COO (Country of Origin):
- US
The TE Connectivity 2 Position PCB Terminal Block is designed for optimal performance in wire-to-component applications. Tailored for the BUCHANAN Wire Mate Two-Piece Poke-In Series, it features a 5 mm centerline and a 90° wire entry angle, ensuring a robust and reliable connection in various electronic designs. The receptacle type connector efficiently accommodates wires ranging from 24 to 18 AWG, making it versatile for numerous circuit applications. This terminal block not only simplifies assembly but also enhances the integrity of your projects by facilitating effective and simple wire connections. With an operating voltage of 250 VAC, it upholds safety and performance standards across a wide temperature range, empowering your designs with flexibility and resilience.
Utilizes side stackable design for efficient space management
Constructed with a white body color for improved visibility and aesthetics
Compatible with copper alloy contacts to ensure excellent conductivity
Accommodates current ratings up to a maximum of 5 A
Constructed with a white body color for improved visibility and aesthetics
Compatible with copper alloy contacts to ensure excellent conductivity
Accommodates current ratings up to a maximum of 5 A