TE Connectivity, EP 2.5 Connector Housing, 2.5mm Pitch
- RS Stock No.:
- 504-918
- Mfr. Part No.:
- 2-1969595-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 650 units)*
£168.56
(exc. VAT)
£202.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £168.56 | £0.259 |
*price indicative
- RS Stock No.:
- 504-918
- Mfr. Part No.:
- 2-1969595-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Pitch | 2.5mm | |
Series | EP 2.5 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Pitch 2.5mm | ||
Series EP 2.5 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced connector serves as a reliable solution for various wiring applications, showcasing the expertise of TE Connectivity in connector technology. Engineered for efficiency, it features a free-hanging design allowing seamless integration into diverse setups. Its robust construction ensures durability, making it ideal for both industrial and commercial uses. The dual-row configuration enhances connection density while maintaining ease of installation, providing users with optimal flexibility and performance. Additionally, compliance with industry standards underscores its reliable and safe use in demanding environments.
Free-hanging design enables versatile mounting options
Dual-row configuration maximises space efficiency
Produced with high-quality materials for enhanced durability
Designed to meet various compliance standards for safety
Compatible with a range of TE part numbers for increased versatility
Supports efficient soldering processes tailored to specific applications
Dual-row configuration maximises space efficiency
Produced with high-quality materials for enhanced durability
Designed to meet various compliance standards for safety
Compatible with a range of TE part numbers for increased versatility
Supports efficient soldering processes tailored to specific applications