TE Connectivity, RAYCHEM Socket PCB Connector Housing, 1.27mm Pitch, 20 Way

Subtotal (1 unit)*

£210.14

(exc. VAT)

£252.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.14

*price indicative

RS Stock No.:
503-804
Mfr. Part No.:
494203-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Pitch

1.27mm

Gender

Socket

Series

RAYCHEM

Body Orientation

Straight

COO (Country of Origin):
MX
The TE Connectivity Insert for contacts offers a robust and reliable solution for wire-to-wire connections, designed specifically for use with sealable configurations. Its advanced engineering provides enhanced connectivity and ensures optimal performance across various environments. Capable of accommodating wire sizes between 22 to 20 AWG, this insert is particularly beneficial for applications demanding secure and consistent electrical connections. Featuring high-grade materials, the product withstands an extensive operating temperature range, ensuring its functionality in diverse conditions. With its 20-position configuration, this insert simplifies complex wiring solutions, making it an ideal choice for modern electrical applications.

Engineered for superior durability and long-term reliability
Compatible with a wide range of wire sizes to meet diverse wiring needs
Designed for ease of installation in panel mount configurations
Incorporates a grommet seal for enhanced protection against environmental factors
Supports efficient connections through high-quality socket design
Facilitates safe handling and use with well-defined safe usage statements