TE Connectivity, AMPMODU Receptacle Connector Housing, 2.54mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 501-399
- Mfr. Part No.:
- 1-87631-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£228.44
(exc. VAT)
£274.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £228.44 | £1.523 |
*price indicative
- RS Stock No.:
- 501-399
- Mfr. Part No.:
- 1-87631-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 18 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Receptacle | |
Series | AMPMODU | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series AMPMODU | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle is the ideal choice for wire-to-board application, featuring a sleek black design and a robust construction. Designed for practicality, it seamlessly accommodates 18 positions, ensuring reliable connectivity in a compact form factor. This product excels in performance with its crimp termination method and a centerline pitch of 2.54 mm, making it suitable for various electronic configurations. Its excellent electrical characteristics, including a high operating voltage and impressive insulation resistance, affirm its role in ensuring efficient signal transmission in demanding environments.
Constructed from durable nylon material for added longevity
Designed to withstand a broad operating temperature range
Features a detent latching mating retention for secure connections
Utilises beryllium copper contacts for enhanced conductivity
Low halogen content promotes environmental safety
Meets UL flammability rating standards for increased safety
Offers efficient packaging for streamlined inventory and delivery
Compatible with various connectors within the AMPMODU IV/V series
Designed to withstand a broad operating temperature range
Features a detent latching mating retention for secure connections
Utilises beryllium copper contacts for enhanced conductivity
Low halogen content promotes environmental safety
Meets UL flammability rating standards for increased safety
Offers efficient packaging for streamlined inventory and delivery
Compatible with various connectors within the AMPMODU IV/V series