TE Connectivity, MATE-N-LOK Plug Connector Housing, 1 Way, 1 Row

Subtotal (1 bag of 900 units)*

£177.10

(exc. VAT)

£212.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£177.10£0.197

*price indicative

RS Stock No.:
501-387
Mfr. Part No.:
1863011-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Number of Rows

1

Gender

Plug

Series

MATE-N-LOK

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity housing plug crimp connector is designed to provide a reliable, wire-to-wire connection that meets the rigorous demands of electrical applications. With a robust UL 94V-2 rating, this product ensures exceptional performance for various industrial and commercial uses. Featuring a compact 1 position, 1 row design, it accommodates a 600 VAC operating voltage, making it ideal for applications requiring efficient power and signal transfer. Engineered with durability in mind, it incorporates a housing material of PA 6, ensuring long-lasting functionality even in challenging environments. The universal MATE-N-LOK series facilitates easy integration into existing systems, while its efficient crimp termination method streamlines the installation process, promoting efficiency and reliability in your projects.

Engineered for wire-to-wire connections, providing flexibility in application
Designed for seamless compatibility with existing systems for easy upgrades
A compact design that saves space and enhances installation efficiency
Manufactured to withstand maximum operating temperatures ranging from -55 to 105 °C
Utilises crimp termination methods for secure and efficient connectivity
Ensures compliance with international safety and quality standards
Backed by industry standards like CSA and UL for trustworthy performance
Suitable for a wide range of applications across various industries