TE Connectivity, Economy Power II Header, 3.96mm Pitch
- RS Stock No.:
- 501-276
- Mfr. Part No.:
- 1744544-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 2400 units)*
£197.12
(exc. VAT)
£236.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £197.12 | £0.082 |
*price indicative
- RS Stock No.:
- 501-276
- Mfr. Part No.:
- 1744544-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Pitch | 3.96mm | |
Series | Economy Power II | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Pitch 3.96mm | ||
Series Economy Power II | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity terminal position assurance (TPA) accessory is designed to enhance the reliability and safety of electrical connections within the Economy Power II series. Featuring a sleek black finish, this innovative hardware component provides essential position assurance, ensuring that connector pins are correctly aligned and securely seated. With a max operating temperature of 105 °C, it is built to withstand demanding environments. Its compact design measures just 19.8 mm long and 2.65 mm high, making it a versatile choice for diverse applications. This product not only meets rigorous industry standards, including UL 94V-0 for flammability, but also complies with relevant environmental directives, making it a responsible choice for modern engineering needs.
Efficiently maintains connector alignment during assembly and operation
Robust construction offers dependable performance in harsh conditions
Compatible with a range of components within the Economy Power II series
Lightweight design simplifies integration into complex assemblies
Available in bulk packaging, ensuring ample supply for large projects
Robust construction offers dependable performance in harsh conditions
Compatible with a range of components within the Economy Power II series
Lightweight design simplifies integration into complex assemblies
Available in bulk packaging, ensuring ample supply for large projects