TE Connectivity, Economy Power 2.5 Receptacle Connector Housing, 2.5mm Pitch, 14 Way, 1 Row
- RS Stock No.:
- 480-454
- Mfr. Part No.:
- 1-1969590-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 1400 units)*
£194.26
(exc. VAT)
£233.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £194.26 | £0.139 |
*price indicative
- RS Stock No.:
- 480-454
- Mfr. Part No.:
- 1-1969590-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 14 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Receptacle | |
Series | Economy Power 2.5 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series Economy Power 2.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is designed for seamless connectivity in wire-to-panel and wire-to-wire applications. It confidently accommodates up to 14 positions with a 2.5 mm centerline, ensuring a reliable and efficient connection ideal for various electrical projects. This product demonstrates TE Connectivity's commitment to high-quality engineering, featuring a robust nylon construction with a crisp white finish that enhances visibility and aesthetic appeal. Engineered with crimp termination for secure wire attachment, this piece combines versatility with performance, making it a preferred choice for professionals. Its panel mount capability provides additional stability, while the effective strain relief design adds to the longevity of connections. Overall, this receptacle is a vital component for robust, high-performance electronic setups.
Accommodates wire sizes from 26 to 22 AWG
Constructed from durable nylon for enhanced longevity
Panel mount feature secures the connector firmly in place
Compatible with a wide range of wire insulation diameters
Low halogen materials contribute to safety standards
Operating temperature range supports diverse environmental applications
Electrical characteristics ensure reliability under varying loads
Designed for ease of use with crimp termination methods
Constructed from durable nylon for enhanced longevity
Panel mount feature secures the connector firmly in place
Compatible with a wide range of wire insulation diameters
Low halogen materials contribute to safety standards
Operating temperature range supports diverse environmental applications
Electrical characteristics ensure reliability under varying loads
Designed for ease of use with crimp termination methods