TE Connectivity, Dynamic 1000 Male Connector Housing, 2mm Pitch, 22 Way, 2 Row
- RS Stock No.:
- 480-441
- Mfr. Part No.:
- 1-1903128-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£209.78
(exc. VAT)
£251.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £209.78 | £2.098 |
*price indicative
- RS Stock No.:
- 480-441
- Mfr. Part No.:
- 1-1903128-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 22 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Male | |
Series | Dynamic 1000 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Male | ||
Series Dynamic 1000 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Housing for male terminals is a finely engineered component designed specifically for wire-to-wire applications. This versatile connector offers a robust and reliable solution for a variety of electronic configurations, ensuring superior performance in challenging environments. With the capacity to accommodate 22 positions, it supports exceptional connectivity while maintaining ease of use during installation. Built to operate within a broad temperature range, this connector exemplifies durability and efficiency, making it an essential choice for engineers and designers focused on delivering excellence in their projects.
Designed for easy crimping streamlining assembly and reducing labour costs
Dual row configuration facilitates compact layouts without compromising performance
Panel mount design enhances stability and reliability in installations
Engineered to withstand a wide operating temperature range ensuring consistent functionality
Compliant with leading directives reinforcing its application in environmentally sensitive projects
Compatible with various connectors in the dynamic series allowing for flexible integration
Dual row configuration facilitates compact layouts without compromising performance
Panel mount design enhances stability and reliability in installations
Engineered to withstand a wide operating temperature range ensuring consistent functionality
Compliant with leading directives reinforcing its application in environmentally sensitive projects
Compatible with various connectors in the dynamic series allowing for flexible integration