TE Connectivity, HSG Receptacle Connector Housing, 2.5mm Pitch, 2 Row
- RS Stock No.:
- 480-045
- Mfr. Part No.:
- 1-1969594-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 900 units)*
£176.90
(exc. VAT)
£212.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £176.90 | £0.197 |
*price indicative
- RS Stock No.:
- 480-045
- Mfr. Part No.:
- 1-1969594-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Rows | 2 | |
Pitch | 2.5mm | |
Gender | Receptacle | |
Series | HSG | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series HSG | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing Receptacle is engineered to meet the demanding requirements of modern electromechanical applications. With its robust design and dual-row configuration, this component ensures reliable connectivity in a compact form factor. Its panel mount feature allows for easier installation and maintenance, significantly enhancing usability in various industrial environments. The part's compliance with EU RoHS and REACH directives further underscores its commitment to environmentally-friendly practices, making it a responsible choice for manufacturers. The detailed specifications and compatibility with other elements in its series make it a versatile option for your product needs.
Robust dual row design optimises space without compromising performance
Panel mount configuration simplifies installation and enhances accessibility
Compliant with international regulations ensuring a reduced environmental footprint
Low halogen content ensures safer usage in diverse environments
Designed for durability providing long lasting performance even in challenging conditions
Panel mount configuration simplifies installation and enhances accessibility
Compliant with international regulations ensuring a reduced environmental footprint
Low halogen content ensures safer usage in diverse environments
Designed for durability providing long lasting performance even in challenging conditions