TE Connectivity, AMPMODU Receptacle PCB Connector Housing, 2.54mm Pitch, 44 Way, 2 Row
- RS Stock No.:
- 479-852
- Mfr. Part No.:
- 3-87456-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£166.84
(exc. VAT)
£200.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £166.84 | £6.674 |
*price indicative
- RS Stock No.:
- 479-852
- Mfr. Part No.:
- 3-87456-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 44 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Receptacle | |
Series | AMPMODU | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series AMPMODU | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing, Receptacle, Wire-to-Board presents a sophisticated solution for high-density interconnect applications. Designed for unmatched reliability, it features 44 positions within a compact structure, enabling efficient space management on your PCB. The 2.54 mm centreline pitch ensures seamless integration into various configurations, making it exceptionally versatile for diverse electronic applications. This product excels in handling signal integrity while accommodating wire-to-board connections of superior quality. With robust crimp termination methods, this receptacle guarantees enhanced durability and secure connections under demanding operational conditions. Crafted in a sleek black housing, it withstands challenging environments, ensuring long-lasting performance.
Compact design allows for high-density PCB applications
Robust crimping method facilitates reliable wire-to-board connections
Versatile usage across various electronic configurations
Exceptional signal integrity ensures peak performance
Durable housing withstands challenging environmental conditions
Robust crimping method facilitates reliable wire-to-board connections
Versatile usage across various electronic configurations
Exceptional signal integrity ensures peak performance
Durable housing withstands challenging environmental conditions