TE Connectivity, Power Double Lock Plug Connector Housing, 6.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 479-445
- Mfr. Part No.:
- 179938-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 450 units)*
£195.50
(exc. VAT)
£234.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £195.50 | £0.434 |
*price indicative
- RS Stock No.:
- 479-445
- Mfr. Part No.:
- 179938-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.5mm | |
| Gender | Plug | |
| Series | Power Double Lock | |
| Body Orientation | Straight | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 6.5mm | ||
Gender Plug | ||
Series Power Double Lock | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing Plug Crimp Connector is an essential component in modern electrical systems, designed for seamless wire-to-wire connections. Engineered to support 3 positions, this connector ensures a reliable connection for power delivery while adhering to stringent UL 94V-0 flammability standards. With a robust nylon 6/6 housing material and a striking blue colour, it not only provides durability but also enhances the visual aspect of your installation. The connectors crimp termination method optimises the bond between wire and housing, promoting a secure and efficient flow of power. Ideal for various applications including automotive, industrial, and consumer electronics, this connector guarantees lasting performance under challenging conditions, operating effectively within a temperature range of -30 to 105 °C. Backed by compliance with essential industry standards, it embodies quality and reliability for any wiring scheme.
Designed for crimp termination, ensuring strong connections
Compatible with stranded discrete wire types for versatile usage
Features a cable mount type for easy installation
Incorporated low halogen materials enhance safety compliance
Optimised for power and signal circuit applications
Available in a practical packaging quantity for convenience
Certified to meet EU RoHS and REACH compliance regulations
Compatible with stranded discrete wire types for versatile usage
Features a cable mount type for easy installation
Incorporated low halogen materials enhance safety compliance
Optimised for power and signal circuit applications
Available in a practical packaging quantity for convenience
Certified to meet EU RoHS and REACH compliance regulations
