TE Connectivity, Power Double Lock Receptacle Connector Housing, 6.5mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 479-444
- Mfr. Part No.:
- 179862-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£205.64
(exc. VAT)
£246.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £205.64 | £0.411 |
*price indicative
- RS Stock No.:
- 479-444
- Mfr. Part No.:
- 179862-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 6.5mm | |
Gender | Receptacle | |
Series | Power Double Lock | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 6.5mm | ||
Gender Receptacle | ||
Series Power Double Lock | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power Double Lock Housing, Plug, Crimp, Wire-to-Board / Wire-to-Wire connector is designed for rigorous applications demanding reliability and safety. Built with UL 94V-0 compliant materials, this versatile connector accommodates six positions, allowing for flexible designs in various electrical configurations. Its innovative design facilitates a secure connection while maintaining excellent contact retention beneath a robust nylon 6/6 casing. Ideal for both power and signal applications, it operates efficiently within an extensive temperature range, proving its adaptability in diverse environments. The connector's easy-to-use crimp termination method further simplifies installation, making it an invaluable choice for automotive, industrial, and electronic engineering applications.
Sealable design enhances durability and protection
Cable mount configuration allows for straightforward integration
Low halogen content supports environmentally conscious manufacturing
Robust construction ensures dependable performance in demanding conditions
Compatible with a variety of discrete wire types, enhancing versatility
Optimised for both power and signal applications, improving efficiency
Packaging quantity of 100 promotes cost-effectiveness for bulk purchases
Cable mount configuration allows for straightforward integration
Low halogen content supports environmentally conscious manufacturing
Robust construction ensures dependable performance in demanding conditions
Compatible with a variety of discrete wire types, enhancing versatility
Optimised for both power and signal applications, improving efficiency
Packaging quantity of 100 promotes cost-effectiveness for bulk purchases