TE Connectivity, AMPMODU Receptacle Connector Housing, 2.54mm Pitch, 9 Way, 1 Row

Subtotal (1 bag of 85 units)*

£170.25

(exc. VAT)

£204.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£170.25£2.003

*price indicative

RS Stock No.:
479-195
Mfr. Part No.:
1-87499-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Number of Rows

1

Pitch

2.54mm

Gender

Receptacle

Series

AMPMODU

Body Orientation

Straight

COO (Country of Origin):
MX
The TE Connectivity receptacle housing is expertly designed for wire-to-board applications, boasting nine positions and a 2.54 mm centreline for efficient connectivity. Crafted from high-quality thermoplastic material, it ensures longevity and reliability in various operating conditions. This product is particularly suited for signal applications within the AMPMODU series, making it a robust choice for modern electronic assemblies. The crimp termination method allows for straightforward installation, enhancing usability for a variety of projects. With a sleek black finish, it fits seamlessly into diverse designs while ensuring optimal performance. The housing not only promises structural integrity but also offers excellent compatibility with a range of connectors, ensuring a high level of functionality and adaptability in electronic systems.

Engineered for superior signal integrity and performance in electronic assemblies
Supports a wide operating temperature range, catering to various environmental conditions
Delivers high dielectric strength to ensure safe electrical operations
Constructed without mating retention, providing ease of connector handling
Designed to accommodate crimp termination, facilitating efficient wire connections
Certified for compliance with strict EU RoHS and REACH regulations
Low halogen content enhances environmental sustainability in electronic manufacturing
Compatible with a wide range of associated parts for versatile applications