TE Connectivity, CST-100 II Receptacle Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 479-045
- Mfr. Part No.:
- 1-1375820-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 550 units)*
£177.33
(exc. VAT)
£212.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £177.33 | £0.322 |
*price indicative
- RS Stock No.:
- 479-045
- Mfr. Part No.:
- 1-1375820-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Receptacle | |
Series | CST-100 II | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series CST-100 II | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle crimp connector embodies an advanced design tailored for reliable wire-to-wire connections. Engineered with UL 94V-0 rated materials, it significantly enhances safety against fire hazards, making it suitable for diverse applications in power and signal circuits. This robust connector accommodates twelve positions while maintaining a compact footprint, ensuring both versatility and efficiency. Its one-row structure streamlines installation, offering the essential balance of space-saving convenience and functionality. Designed to endure various environmental conditions, this connector operates within a wide temperature range and supports a maximum contact current rating of 7 A.
Constructed from nylon with glass fill for enhanced durability
Latch mechanism ensures secure mating and easy disconnection
Cable mount design suitable for free-hanging applications
Accommodates wire sizes from 26 to 22 AWG for versatility
Low halogen content aligns with environmental regulations
Latch mechanism ensures secure mating and easy disconnection
Cable mount design suitable for free-hanging applications
Accommodates wire sizes from 26 to 22 AWG for versatility
Low halogen content aligns with environmental regulations