TE Connectivity, Rast Receptacle Connector Housing, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 478-742
- Mfr. Part No.:
- 521205-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£142.60
(exc. VAT)
£171.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £142.60 | £0.357 |
*price indicative
- RS Stock No.:
- 478-742
- Mfr. Part No.:
- 521205-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 5mm | |
Gender | Receptacle | |
Series | Rast | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series Rast | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing receptacle for wire-to-board applications is expertly designed to seamlessly connect power and signal in various electronic setups. Perfect for high-demand environments, this reliable component ensures a robust connection while optimising space efficiency with a compact design. Featuring a three-position configuration and a 5 mm centreline pitch, it promises straightforward installation and compatibility with multiple wire gauges, enhancing its versatility. Made from durable PA 6/66 nylon, this connector exhibits excellent heat resistance and longevity, making it suitable for challenging applications. With its natural colour and crimp termination method, it not only meets but exceeds industry standards for performance and reliability, positioning itself as an essential choice for modern electrical assemblies.
Offers three positions for versatile connectivity options
Utilises a compact design to enhance space efficiency
Constructed from high-quality PA 6/66 nylon for durability
Designed for wire-to-board systems, ensuring reliable electrical connections
Features a crimp termination method for secure installation
Operates effectively within a wide temperature range, from -40 to 110 °C
Compatible with various wire sizes, providing flexibility in application
Utilises a compact design to enhance space efficiency
Constructed from high-quality PA 6/66 nylon for durability
Designed for wire-to-board systems, ensuring reliable electrical connections
Features a crimp termination method for secure installation
Operates effectively within a wide temperature range, from -40 to 110 °C
Compatible with various wire sizes, providing flexibility in application