TE Connectivity, Rast Receptacle Connector Housing, 5mm Pitch, 2 Way, 1 Row

Subtotal (1 pack of 550 units)*

£177.15

(exc. VAT)

£212.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.15£0.322

*price indicative

RS Stock No.:
478-741
Mfr. Part No.:
521204-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

5mm

Gender

Receptacle

Series

Rast

Body Orientation

Straight

COO (Country of Origin):
US
The TE Connectivity Housing receptacle is expertly engineered for cable-to-board applications, featuring two positions with a 5mm centreline. This durable component boasts a crimping design and is constructed from high-quality nylon material, ensuring enhanced performance in demanding environments. With a striking blue finish, it not only serves its functional purpose but also offers aesthetic appeal. This receptacle is an integral part of the RAST 5 IDC Connectors series, exemplifying reliability and efficiency in power applications. Designed for optimal connectivity, it meets industry standards and is compliant with various directives, making it a reliable choice for designers and engineers.

Offers high-temperature resistance, ensuring longevity under stress
Designed to accommodate 2 positions for versatile connectivity options
The crimp termination method securely attaches wires, enhancing reliability
Mating retention type provides secure connections during operation
The free-hanging mounting type allows for flexible installation options
Constructed from low-halogen material to comply with environmental regulations
Features a unique keying design to prevent misalignment during connections
Compact dimensions make it suitable for space-constrained applications