Molex, 505567 PCB Header, 1.25mm Pitch, 3 Way, 1 Row Right Angle
- RS Stock No.:
- 478-705
- Mfr. Part No.:
- 505567-0381
- Brand:
- Molex
Subtotal (1 reel of 1200 units)*
£594.65
(exc. VAT)
£713.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £594.65 | £0.496 |
*price indicative
- RS Stock No.:
- 478-705
- Mfr. Part No.:
- 505567-0381
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Series | 505567 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Series 505567 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- MY
The TE Connectivity Plus PCB Header offers a robust and innovative solution for reliable and efficient connections in various electronic applications. Designed for surface mount use, it features a sleek right-angle configuration which enhances integration onto PCB assemblies. The product is meticulously crafted with a 1.25mm pitch, ensuring optimal connectivity while handling up to 1.5A of current and a maximum voltage of 50V AC/DC. Its positive locking mechanism guarantees a secure connection, and the inclusion of gold plating elevates durability and performance for demanding environments. This makes it an ideal choice for signal and wire-to-board applications where reliability is paramount, providing peace of mind for engineers and designers alike.
Constructed with durable materials to withstand demanding operational conditions
Compatible with multiple receptacle housings, ensuring versatility in assembly
Designed for high cycle durability, extending product longevity
Features a vacuum pick-up area for enhanced robotic placement efficiency
Keying and polarization features facilitate easy and accurate mating
Adheres to stringent industry compliance standards for quality assurance
Compatible with multiple receptacle housings, ensuring versatility in assembly
Designed for high cycle durability, extending product longevity
Features a vacuum pick-up area for enhanced robotic placement efficiency
Keying and polarization features facilitate easy and accurate mating
Adheres to stringent industry compliance standards for quality assurance
Related links
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST 1.25mm Pitch 1 Row Right Angle, Straight
- JST 1.25mm Pitch 1 Row Right Angle, Straight
- JST 1.25mm Pitch 1 Row Right Angle, Straight
- JST 1.25mm Pitch 1 Row Right Angle, Straight
- JST 1.25mm Pitch 1 Row Right Angle, Straight
- JST 1.25mm Pitch 1 Row Right Angle, Straight
