TE Connectivity, 2005 Connector Housing, 3 Way

Subtotal (1 pack of 200 units)*

£181.70

(exc. VAT)

£218.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.70£0.909

*price indicative

RS Stock No.:
478-384
Mfr. Part No.:
2005820-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Series

2005

COO (Country of Origin):
KR
The TE Connectivity 3 Circuit Cluster Block is an innovative solution designed for reliable and secure connections in various electrical applications. Manufactured from high-quality PBT GF material, it ensures durability and performance across a temperature range from -40 to 105 °C. This versatile component accommodates a wire size range of 0.5 to 1.42 mm², making it suitable for applications involving 20 to 16 AWG wires. Engineered for efficiency, this cluster block simplifies installation processes while maintaining robust connectivity. Its grey body contributes to a sleek aesthetic, seamlessly blending into diverse environments. With an emphasis on safety and compliance, the product meets stringent industry standards, underscoring its reliability in critical applications.

Robust design ensures long-lasting performance in demanding conditions
Compatible with discrete wire types for enhanced versatility
Sleek grey finish adds a professional touch to installations
UL 94V-0 flammability rated for added safety assurance
Bag packaging method supports efficient storage and inventory management
High circuit capacity optimises wiring solutions for complex systems
Dimensions tailored for ease of integration in tight spaces