TE Connectivity, AMP Mini CT Receptacle Connector Housing, 1.5mm Pitch, 2 Way, 1 Row

Subtotal (1 pack of 2000 units)*

£198.22

(exc. VAT)

£237.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£198.22£0.099

*price indicative

RS Stock No.:
478-128
Mfr. Part No.:
5-353293-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

1.5mm

Gender

Receptacle

Series

AMP Mini CT

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity Connector assembly is designed specifically for wire-to-board applications, offering an effective solution for efficient power and signal transmission. Its robust design features a blue housing and insulation displacement termination method, ensuring reliable connections with minimal assembly time. Ideal for various electronic circuits, this component is built to thrive in demanding environments, boasting a wide operating temperature range. With its compact size and durable construction, it provides versatility across multiple applications, enhancing overall system performance.

Rated for maximum current handling to support power needs effectively
Vibrant blue colour for easy identification within complex assemblies
Built to withstand temperatures ranging from -30 to 105 °C
Compliant with ROHS directives, ensuring environmental responsibility
Supports cable mount for flexible and adaptable installation options