Molex, 51015 Connector Housing, 2mm Pitch, 2 Way, 1 Row Vertical

Subtotal (1 pack of 2000 units)*

£170.68

(exc. VAT)

£204.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£170.68£0.085

*price indicative

RS Stock No.:
478-089
Mfr. Part No.:
51015-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

2mm

Series

51015

Body Orientation

Vertical

COO (Country of Origin):
JP
The TE Connectivity connector housing is designed for precision and reliability in demanding applications. Built with a 2.00mm pitch, it facilitates effective signal transfer and ensures a secure fit in wire-to-board configurations. The vertical orientation and natural resin material enhance its suitability for environmental compliance across various industries. Perfect for those who require a robust solution, this connector is part of the 51015 series and is active in the market, indicating its ongoing reliability and availability. Whether utilised in consumer electronics or industrial equipment, this product exemplifies quality and functionality, providing a dependable connection that meets the rigorous demands of modern technology.

Engineered for optimal signal integrity in wire-to-board applications
Complies with EU RoHS standards for eco-friendly operations
Lightweight nylon construction contributes to overall efficiency
Designed for use with 2.00mm pitch male crimp terminals
Operating temperature range ensures versatility in diverse environments
Active status indicates continuous market availability and reliability

Related links