TE Connectivity, Standard Drawer Receptacle Connector Housing, 7mm Pitch, 10 Way, 3 Row
- RS Stock No.:
- 477-628
- Mfr. Part No.:
- 1337363-1
- Brand:
- TE Connectivity
Subtotal (1 box of 35 units)*
£172.86
(exc. VAT)
£207.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £172.86 | £4.939 |
*price indicative
- RS Stock No.:
- 477-628
- Mfr. Part No.:
- 1337363-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 3 | |
Pitch | 7mm | |
Gender | Receptacle | |
Series | Standard Drawer | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 3 | ||
Pitch 7mm | ||
Gender Receptacle | ||
Series Standard Drawer | ||
- COO (Country of Origin):
- IN
The TE Connectivity housing receptacle is engineered for wire-to-wire connection, catering to diverse applications in power and signal integration. With its robust design, this connector accommodates 10 positions in a compact 7 mm centreline configuration, enhancing ease of use and reliability. Crafted for crimp termination, it features a three-row structure that maximises connection stability while maintaining a sleek, black aesthetic suitable for numerous installations. Designed to operate efficiently within a wide temperature range, it delivers exceptional performance in challenging environments. Whether employed in residential, commercial, or industrial settings, this housing ensures a secure and durable connection, making it the optimal choice for your wiring needs.
Accommodates a versatile 10 position design to enhance connectivity options
Black colour offers a professional appearance suitable for various applications
Suitable for free-hanging mounting, promoting flexible installation
Developed with low halogen materials, aligning with modern environmental standards
Supports a wide operating temperature range for reliable performance
Optimised for wire and cable termination, ensuring a secure connection
Part of the Standard Drawer series, providing compatibility with a range of connectors
Black colour offers a professional appearance suitable for various applications
Suitable for free-hanging mounting, promoting flexible installation
Developed with low halogen materials, aligning with modern environmental standards
Supports a wide operating temperature range for reliable performance
Optimised for wire and cable termination, ensuring a secure connection
Part of the Standard Drawer series, providing compatibility with a range of connectors