TE Connectivity, 1445994 Connector Housing, 2 Way
- RS Stock No.:
- 477-418
- Mfr. Part No.:
- 1445994-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£184.84
(exc. VAT)
£221.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £184.84 | £6.161 |
*price indicative
- RS Stock No.:
- 477-418
- Mfr. Part No.:
- 1445994-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Series | 1445994 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Series 1445994 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector housing delivers reliable performance, ideal for demanding applications in power distribution systems. Boasting robust design, it ensures secure connections and longevity in both industrial and commercial environments. The component is engineered to meet stringent compliance standards, affirming its reliability under various operational conditions. With a distinctive blue housing, it is both visually striking and functionally adept, making installation straightforward while providing peace of mind in performance. The auxiliary elements further enhance the overall utility of this solution, catering to diverse needs within the AMP Power Series - 120. With an emphasis on durability and compliance, this offering serves as a mainstay for professionals seeking dependable solutions in their connectivity challenges.
Designed for high performance in power systems
Enhances safety through compliant materials
Facilitates easy installation with a user-friendly design
Visually distinct blue housing for easy identification
Part of the AMP Power Series - 120, ensuring compatibility with various applications
Constructed with low halogen materials contributing to environmental safety
Comprehensive product documentation aids in informed decision-making
Engineered under strict quality standards for optimal reliability
Enhances safety through compliant materials
Facilitates easy installation with a user-friendly design
Visually distinct blue housing for easy identification
Part of the AMP Power Series - 120, ensuring compatibility with various applications
Constructed with low halogen materials contributing to environmental safety
Comprehensive product documentation aids in informed decision-making
Engineered under strict quality standards for optimal reliability