TE Connectivity, Dynamic Series Thermocouple Connector Housing Plug, 2.5mm Pitch, 1 Row

Subtotal (1 tray of 10 units)*

£182.84

(exc. VAT)

£219.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£182.84£18.284

*price indicative

RS Stock No.:
476-790
Mfr. Part No.:
2-2299960-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Rows

1

Pitch

2.5mm

Series

Dynamic Series Thermocouple Connector

COO (Country of Origin):
JP
The TE Connectivity connector assembly designed for male terminals exemplifies precision and reliability in wire-to-wire applications. This product is tailored for dynamic series thermocouple connectors and offers a seamless solution for various electronic connections. Engineered with a 2.5 mm centerline spacing, it promises efficient connectivity while maintaining high performance across diverse operational environments. The assembly’s robust construction ensures compatibility and effectiveness, making it ideal for both routine and specialized wiring tasks. Operating efficiently under challenging conditions, it caters to a wide operating temperature range, ensuring optimal performance in various applications. With an emphasis on quality and compliance with international standards, this connector assembly clearly stands out in the market for reliability and efficiency.

Designed for seamless wire-to-wire connections
Offers a compact 2-position configuration for efficient use of space
Built to withstand a broad operating temperature range
Complies with EU RoHS and REACH regulations for environmental safety
Features easy panel mounting for straightforward installation