Molex, 105308 Socket Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 476-391
- Mfr. Part No.:
- 105308-1216
- Brand:
- Molex
Subtotal (1 pack of 250 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.18 | £0.661 |
*price indicative
- RS Stock No.:
- 476-391
- Mfr. Part No.:
- 105308-1216
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Socket | |
| Series | 105308 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Socket | ||
Series 105308 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nano-Fit receptacle housing is a premium solution designed for a myriad of applications, including power, wire-to-board, and wire-to-wire connectivity. With its thoughtfully engineered dual row and 16 circuits configuration, it ensures reliable connections in compact spaces. Its compatibility with a range of headers enhances versatility, while the glow-wire capability safeguards against thermal risks. Crafted from high-quality nylon resin, this receptacle boasts impressive flammability ratings, making it ideal for demanding environments. Operating efficiently across a broad temperature range, it promises both durability and performance, providing engineers and designers with peace of mind.
Flammability rating of 94V-0 ensures added safety
Dual row design optimizes space without sacrificing performance
Glow-wire capability enhances thermal safety margins
Versatile application across various connection types
Crafted from durable nylon resin for enhanced longevity
Dual row design optimizes space without sacrificing performance
Glow-wire capability enhances thermal safety margins
Versatile application across various connection types
Crafted from durable nylon resin for enhanced longevity
