TE Connectivity, SL-156 Receptacle Connector Housing, 3.96mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 474-996
- Mfr. Part No.:
- 1-770996-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£204.82
(exc. VAT)
£245.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £204.82 | £2.048 |
*price indicative
- RS Stock No.:
- 474-996
- Mfr. Part No.:
- 1-770996-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 15 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Receptacle | |
Series | SL-156 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Receptacle | ||
Series SL-156 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle for wire-to-board applications stands out for its robust design and versatility. Ideal for various electrical projects, this connector integrates seamlessly into systems requiring reliable power and signal transmission. With a 15-position configuration and a compact 3.96 mm centreline pitch, it is engineered for flexibility and efficiency. The natural nylon housing material provides excellent durability while ensuring lightweight performance. Designed with ease of use in mind, it facilitates straightforward crimp termination to wire and cable, making installation and maintenance a breeze. This connector not only meets diverse industry standards but also caters to the needs of modern electronic applications, reflecting a commitment to quality and reliability.
Compact design maximises available space in electronic assemblies
Natural colour provides a clean aesthetic suitable for various applications
Single-row layout simplifies installation in space-constrained environments
Crimp termination offers secure connections for enhanced reliability
Rated for an operating voltage of 250 VAC, ensuring versatility in different settings
Designed for optimal performance in both power and signal applications
Compatible with various agency standards for enhanced safety and compliance
Low halogen content supports environmentally conscious initiatives
Natural colour provides a clean aesthetic suitable for various applications
Single-row layout simplifies installation in space-constrained environments
Crimp termination offers secure connections for enhanced reliability
Rated for an operating voltage of 250 VAC, ensuring versatility in different settings
Designed for optimal performance in both power and signal applications
Compatible with various agency standards for enhanced safety and compliance
Low halogen content supports environmentally conscious initiatives