TE Connectivity, AMP CT Housing Plug, 2mm Pitch, 1 Row

Subtotal (1 pack of 80 units)*

£174.33

(exc. VAT)

£209.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£174.33£2.179

*price indicative

RS Stock No.:
474-945
Mfr. Part No.:
3-292254-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Rows

1

Pitch

2mm

Series

AMP CT

COO (Country of Origin):
TW
The TE Connectivity Connector assembly is an essential component designed for seamless integration in applications requiring reliable connections. With its 14-position configuration and a compact 2 mm centreline, this assembly ensures efficient signal transmission while conserving valuable space. Built to withstand harsh environments, it boasts an impressive operating temperature range of -40 to 105 °C, making it suitable for demanding applications across various industries. The blue nylon housing provides durability and a distinctive look, while the panel mount feature enhances installation versatility. This connector assembly prioritises user-friendly design with its locking latch mechanism, ensuring secure mating and retention even in challenging conditions. An ideal choice for those seeking both functionality and reliability.

Compact design optimises space in various applications
Robust construction using high quality materials for durability
Expertly engineered for enhanced signal integrity
Secure panel mount feature simplifies installation
Locking latch mechanism prevents accidental disconnection
Meets rigorous industry standards for compliance and safety
Versatile operating temperature range caters to diverse environments
Packaging quantity offers convenience for bulk purchases