TE Connectivity, RAST 5 IDC Connectors Plug Housing Plug, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 474-753
- Mfr. Part No.:
- 3-1241965-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 450 units)*
£169.48
(exc. VAT)
£203.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £169.48 | £0.377 |
*price indicative
- RS Stock No.:
- 474-753
- Mfr. Part No.:
- 3-1241965-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 5mm | |
Gender | Plug | |
Series | RAST 5 IDC Connectors | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Plug | ||
Series RAST 5 IDC Connectors | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector housing is engineered to ensure reliable power and signal transmission for various applications. Offering robust construction and a compact design, it features a two-position configuration with a 5 mm centreline, making it an ideal choice for space-constrained environments. The vibrant blue colour not only promotes easy identification but also adds to its aesthetic appeal. Designed for use with RAST 5 IDC connectors, this housing excels in crimp termination methods, providing secure connections for different wire sizes. With its nylon material composition, it withstands high operating temperatures, ensuring lasting performance in demanding conditions.
Designed for efficient wire to board connectivity
Compact two position system enhances space utilisation
Reliable crimp termination for secure connections
Nylon construction ensures durability and temperature resistance
Easy identification with a distinctive blue colour
Mating retention features prevent accidental disconnections
Suitable for power and signal applications in various industries
Compact two position system enhances space utilisation
Reliable crimp termination for secure connections
Nylon construction ensures durability and temperature resistance
Easy identification with a distinctive blue colour
Mating retention features prevent accidental disconnections
Suitable for power and signal applications in various industries