TE Connectivity, AMPMODU MTE Socket Connector Housing, 2.54mm Pitch, 16 Way, 1 Row
- RS Stock No.:
- 474-223
- Mfr. Part No.:
- 1-103688-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 90 units)*
£170.96
(exc. VAT)
£205.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £170.96 | £1.90 |
*price indicative
- RS Stock No.:
- 474-223
- Mfr. Part No.:
- 1-103688-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Socket | |
Series | AMPMODU MTE | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Socket | ||
Series AMPMODU MTE | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing receptacle for wire-to-board applications is designed with a remarkable focus on versatility and performance. This connector features 16 positions and a 2.54 mm centerline, providing a reliable solution for a variety of electrical connections. Made from flame-retardant thermoplastic, it ensures durability and safety across various operating conditions. With a crimp and insulation displacement (IDC) termination method, this housing facilitates efficient assembly while enhancing signal transmission. Its compact design and black finish make it suitable for a broad spectrum of applications, catering to both industrial and consumer needs.
Robust housing material ensures long-lasting performance
Compact design saves space in dense electronic assemblies
Offers excellent insulation resistance for reliable connections
Ideal for signal circuit applications in various environments
Designed for easy integration with multiple compatible parts
Supports a wide operating temperature range for versatile use
Features a unique retaining system to enhance contact stability
Compact design saves space in dense electronic assemblies
Offers excellent insulation resistance for reliable connections
Ideal for signal circuit applications in various environments
Designed for easy integration with multiple compatible parts
Supports a wide operating temperature range for versatile use
Features a unique retaining system to enhance contact stability