TE Connectivity, 172213 Plug Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£224.64

(exc. VAT)

£269.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£224.64£0.225

*price indicative

RS Stock No.:
473-165
Mfr. Part No.:
172213-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

2.5mm

Gender

Plug

Series

172213

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity housing connector is engineered for exceptional performance in various wire-to-board applications. Designed with a 4-position configuration, it ensures reliable connectivity within tight spaces, making it ideal for both power and signal transmission. Crafted from durable nylon 6/6 material, this connector excels in diverse environments, supporting an operating temperature range from -20 to 95 °C. The panel mount feature adds versatility during installation, simplifying integration into various designs. Its crimp termination method guarantees robust connections, while the natural finish complements a wide array of devices seamlessly. Emphasising ease of use, this connector integrates effortlessly with compatible contacts, ensuring peace of mind in your wiring projects.

Engineered for reliable wire-to-board connectivity
Optimal for installations requiring panel mount capabilities
Robust construction to withstand diverse operating environments
Inline contact layout to facilitate efficient signal routing
Crimp termination method promotes secure and stable connections
Compatible with various TE part numbers for versatile applications
Conforms to several compliance standards, ensuring quality assurance