TE Connectivity, Economy Power Plug Connector Housing, 5.08mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 473-119
- Mfr. Part No.:
- 1744036-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£246.94
(exc. VAT)
£296.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £246.94 | £0.494 |
*price indicative
- RS Stock No.:
- 473-119
- Mfr. Part No.:
- 1744036-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Gender | Plug | |
| Series | Economy Power | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Gender Plug | ||
Series Economy Power | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug connector offers a reliable solution for crimping wire-to-board connections, designed specifically for economy power applications. With its robust UL 94V-0 classification, this connector guarantees safety and durability in various environments. Featuring a 7-position configuration and a 5.08 mm centreline, it ensures optimal contact alignment and efficient signal transfer. Engineers and hobbyists alike will appreciate its straightforward installation process, equipped with a secure locking mechanism for enhanced stability. The connector is also engineered to withstand challenging conditions, boasting an operating temperature range that supports both high and low extremes. Whether for prototyping or production, this connector meets the precise demands necessary for modern electrical connections in a variety of applications.
Crafted for wire-to-board applications, providing seamless integration
Polarised design enables easy mating and alignment
Constructed from high-quality nylon for improved longevity
Offers a contact current rating suitable for a wide range of power applications
Designed for simple crimping to wire, facilitating quick installations
Low halogen content contributes to environmental compliance
Supports multiple wire gauges, enhancing versatility
Polarised design enables easy mating and alignment
Constructed from high-quality nylon for improved longevity
Offers a contact current rating suitable for a wide range of power applications
Designed for simple crimping to wire, facilitating quick installations
Low halogen content contributes to environmental compliance
Supports multiple wire gauges, enhancing versatility
