TE Connectivity, AMPMODU Receptacle PCB Connector Housing, 2.54mm Pitch, 21 Way, 1 Row
- RS Stock No.:
- 472-403
- Mfr. Part No.:
- 4-87499-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£175.10
(exc. VAT)
£210.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £175.10 | £1.751 |
*price indicative
- RS Stock No.:
- 472-403
- Mfr. Part No.:
- 4-87499-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 21 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Receptacle | |
Series | AMPMODU | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 21 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series AMPMODU | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity Exceptional receptacle housing is intricately designed for wire-to-board applications, boasting an impressive 21 positions. Engineered with a 2.54 mm centreline pitch, this product seamlessly marries functionality with reliability. The crimp design ensures secure wire termination, enhancing overall connectivity efficiency. With its sleek black finish, it not only performs effectively but also meets stringent industry standards, ensuring peace of mind for users in demanding environments. Perfectly suited for signal applications, this housing integrates effortlessly into electronic assemblies, providing both durability and optimal performance. Whether it's in commercial or industrial settings, this product is built to endure the rigours of everyday use while delivering reliable signal integrity, making it an invaluable component for professionals seeking quality and dependability.
Designed specifically for wire-to-board connectivity
Incorporates a robust crimp termination method for enhanced reliability
Constructed from durable thermoplastic material to withstand harsh conditions
Supports a broad operating temperature range, ensuring versatility in various applications
Compatible with a range of approved standards for added assurance
Offers a low termination resistance value, promoting efficient electrical performance
Meets UL flammability ratings for enhanced safety and compliance
Features a compact and efficient design for space-constrained applications
Incorporates a robust crimp termination method for enhanced reliability
Constructed from durable thermoplastic material to withstand harsh conditions
Supports a broad operating temperature range, ensuring versatility in various applications
Compatible with a range of approved standards for added assurance
Offers a low termination resistance value, promoting efficient electrical performance
Meets UL flammability ratings for enhanced safety and compliance
Features a compact and efficient design for space-constrained applications