TE Connectivity, EDGE HOUSING Receptacle Connector Housing, 5mm Pitch, 4 Way, 1 Row

Subtotal (1 bag of 500 units)*

£202.34

(exc. VAT)

£242.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£202.34£0.405

*price indicative

RS Stock No.:
471-466
Mfr. Part No.:
1-1703100-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

5mm

Gender

Receptacle

Series

EDGE HOUSING

COO (Country of Origin):
IT
The TE Connectivity Connector housing is expertly designed to enhance connectivity in a variety of electronic applications. The product offers unmatched versatility with its wire-to-board system, ensuring reliable connections for power and signal transmission. Its natural colour and robust construction make it a dependable choice for engineers and designers. Ideal for integration into compact assemblies, it features a pitch of 5 mm, accommodating multiple positions while maintaining a sleek profile. This housing has been engineered to offer secure mounting with a locking latch that provides additional stability, making it suitable for a wide range of industrial environments. Overall, this connector housing is a prime solution for those seeking efficiency and reliability in their electronic connectivity needs.

Designed specifically as a receptacle housing for secure electronic connections
Incorporates an insulation displacement termination method for efficient wire connection
Compatible with a variety of wire sizes enhancing its application range
Constructed from durable PA 6 material ensuring long lasting performance
Features a compact design with a single row and multiple positions to optimise space
Meets stringent UL flammability standards providing safety assurance
Part of the versatile RAST 5D series allowing compatibility with multiple connector types
Packaged conveniently in bags and boxes facilitating easy distribution