TE Connectivity, Power Double Lock Plug Connector Housing, 6.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 471-309
- Mfr. Part No.:
- 179938-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 750 units)*
£172.20
(exc. VAT)
£206.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £172.20 | £0.23 |
*price indicative
- RS Stock No.:
- 471-309
- Mfr. Part No.:
- 179938-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.5mm | |
| Gender | Plug | |
| Series | Power Double Lock | |
| Body Orientation | Straight | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 6.5mm | ||
Gender Plug | ||
Series Power Double Lock | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug crimp connector is an essential component for establishing reliable wire-to-wire connections in a range of applications. With its robust design, this connector excels in meeting demanding electrical requirements while ensuring ease of installation. The product is crafted from high-quality nylon 6/6 material, providing durability and resistance to a wide spectrum of operating conditions. Its unique Power Double Lock system enhances security during usage, preventing potential disconnections even in challenging environments. Designed for versatility, this connector accommodates various wire types and ensures compatibility across different standards. When reliability, safety, and performance are paramount, this connector stands out as an ideal choice for both industrial and consumer applications.
Engineered for a secure and stable connection under mechanical stress
Suitable for use in a wide range of operating temperatures, ensuring versatility
Meets substantial industry standards to provide peace of mind in performance
Designed with a low halogen content for improved environmental safety
Features an inline contact layout for simplified installation
Extensively tested to ensure compliant performance across regulatory directives
Delivers excellent electrical characteristics to support efficient power and signal transmission
Packaged in convenient quantities to meet diverse project needs
Suitable for use in a wide range of operating temperatures, ensuring versatility
Meets substantial industry standards to provide peace of mind in performance
Designed with a low halogen content for improved environmental safety
Features an inline contact layout for simplified installation
Extensively tested to ensure compliant performance across regulatory directives
Delivers excellent electrical characteristics to support efficient power and signal transmission
Packaged in convenient quantities to meet diverse project needs
