TE Connectivity, CT Hybrid Drawer Receptacle Housing Plug, 2mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 470-830
- Mfr. Part No.:
- 292184-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£241.16
(exc. VAT)
£289.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £241.16 | £4.823 |
*price indicative
- RS Stock No.:
- 470-830
- Mfr. Part No.:
- 292184-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Receptacle | |
Series | CT Hybrid Drawer | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Receptacle | ||
Series CT Hybrid Drawer | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is designed for seamless wire-to-wire applications, featuring a compact and robust 6-position layout with a 2 mm centerline. This versatile component is ideal for the reliable transmission of power and signal, making it perfect for industries requiring durable connector solutions. Constructed from high-quality thermoplastic and equipped with copper alloy contacts, the assembly offers exceptional electrical performance with a maximum current rating of 15 A and an operating voltage of up to 250 VAC. Its miniature power drawer style enhances installation flexibility while ensuring secure and efficient connections.
Compact design allows for easy integration in tight spaces
Robust construction ensures longevity and reliability in harsh environments
Copper alloy contacts facilitate efficient electrical conductivity
Compatible with various wire sizes between 24 and 16 AWG
Panel mount features assist in secure installation
Robust construction ensures longevity and reliability in harsh environments
Copper alloy contacts facilitate efficient electrical conductivity
Compatible with various wire sizes between 24 and 16 AWG
Panel mount features assist in secure installation