TE Connectivity, AMPMODU Plug Connector Housing, 1.5mm Pitch, 12 Way, 1 Row

Subtotal (1 bag of 95 units)*

£173.67

(exc. VAT)

£208.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£173.67£1.828

*price indicative

RS Stock No.:
469-543
Mfr. Part No.:
1-917572-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

1

Pitch

1.5mm

Gender

Plug

Series

AMPMODU

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity housing plug is a versatile solution for wire-to-board applications, designed to accommodate 12 positions with a 1.5 mm centreline. Ideal for both power and signal connections, this crimp-type connector boasts premium construction, featuring a robust nylon housing that readily withstands demanding conditions. The combination of its compact design and operational reliability makes it a staple in the electronics industry, ensuring secure connections for various applications. With outstanding temperature resilience ranging from -40 to 105 °C, this product is perfectly suited for environments requiring durability and performance. Its black finish adds an element of elegance while offering practical functionality for board mounting. This product not only meets stringent industry standards but also excels in providing optimal performance across a spectrum of use cases.

Designed for seamless integration in wire-to-board configurations
Made with high-quality nylon material for enhanced durability
Features a reliable crimp termination method for secure connections
Includes mating retention to prevent disconnection under strain
Compact design maximises space efficiency on PCs
Rated for 1 A contact current, ensuring reliable power transfer
Compatible with a variety of wire sizes, offering flexible connectivity options
Low halogen content contributes to environmentally friendly applications
Meets key compliance standards for safety and quality assurance