TE Connectivity, Economy Power 2.5 Receptacle Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 469-526
- Mfr. Part No.:
- 1969594-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£206.22
(exc. VAT)
£247.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £206.22 | £0.258 |
*price indicative
- RS Stock No.:
- 469-526
- Mfr. Part No.:
- 1969594-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 2 | |
Pitch | 2.5mm | |
Gender | Receptacle | |
Series | Economy Power 2.5 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series Economy Power 2.5 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is designed for wire-to-wire applications, offering a robust solution for your connectivity needs. With its 8-position, 2.5 mm centreline crimp layout, this product excels in delivering reliable power and signal transmission. Constructed from high-quality nylon, it ensures durability, while the white colour adds a touch of professionalism to your installations. This connector features a compact and efficient design that enhances performance in varied environments, catering specifically to power and signal circuits. Its versatile mounting options make it suitable for various industrial applications, solidifying its place in the Economy Power 2.5 series. Seamlessly integrating with compatible parts, this housing receptacle stands out for those who demand stability and excellence in connection solutions.
Crafted from low halogen materials for enhanced safety
Compatible with a wide range of insulation diameters
Supports easy crimping for efficient termination
Designed for a wide operating temperature range
Features a secure mating retention mechanism for reliability
Offers high current ratings to suit demanding applications
Packaged in bulk quantities to meet high-volume needs
Supports both panel and free-hanging mounting configurations
Compatible with a wide range of insulation diameters
Supports easy crimping for efficient termination
Designed for a wide operating temperature range
Features a secure mating retention mechanism for reliability
Offers high current ratings to suit demanding applications
Packaged in bulk quantities to meet high-volume needs
Supports both panel and free-hanging mounting configurations